Part Details for HBS150ZJ-ANTNT82H by Bel Power Solutions
Overview of HBS150ZJ-ANTNT82H by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HBS150ZJ-ANTNT82H
HBS150ZJ-ANTNT82H CAD Models
HBS150ZJ-ANTNT82H Part Data Attributes
|
HBS150ZJ-ANTNT82H
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HBS150ZJ-ANTNT82H
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SETPOINT ACCURACY:+/-1% | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 34 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDFM-P9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |
Alternate Parts for HBS150ZJ-ANTNT82H
This table gives cross-reference parts and alternative options found for HBS150ZJ-ANTNT82H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS150ZJ-ANTNT82H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MCN2-IVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HBS150ZJ-ANTNT82H vs VI-MCN2-IVH1 |
VI-LCN2-EV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HBS150ZJ-ANTNT82H vs VI-LCN2-EV-CC |
HBS150ZJ-ANTNT92V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | HBS150ZJ-ANTNT82H vs HBS150ZJ-ANTNT92V |
VI-LC32-EVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HBS150ZJ-ANTNT82H vs VI-LC32-EVH1-CC |
MT150-048-15M-PTP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | HBS150ZJ-ANTNT82H vs MT150-048-15M-PTP |
XWS4815-Y93H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | HBS150ZJ-ANTNT82H vs XWS4815-Y93H |
PQ48150HGA10PKF | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, | SynQor | HBS150ZJ-ANTNT82H vs PQ48150HGA10PKF |
PQ48150HGA10PNF | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, | SynQor | HBS150ZJ-ANTNT82H vs PQ48150HGA10PNF |
HBS150ZJ-ANTN2H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | HBS150ZJ-ANTNT82H vs HBS150ZJ-ANTN2H |
XWS4815-Y92V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | HBS150ZJ-ANTNT82H vs XWS4815-Y92V |