Part Details for HC12-3.4-AG by Bel Power Solutions
Overview of HC12-3.4-AG by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HC12-3.4-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8161
|
Newark | Power Supply |Bel Power Solutions HC12-3.4-AG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.6300 / $145.0400 | Buy Now |
DISTI #
179-2321-ND
|
DigiKey | AC/DC CONVERTER 12V 41W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
374 In Stock |
|
$110.1507 / $120.0900 | Buy Now |
DISTI #
784-HC12-3.4-AG
|
Mouser Electronics | Linear Power Supplies 100-240VAC, 12V 3.4A RoHS: Compliant | 0 |
|
$111.7900 / $120.0700 | Order Now |
DISTI #
70006012
|
RS | Power Supply, AC-DC,12V,3.4A,100-264V In, Open Frame, Pnl Mnt, Linear, Linear Series | Bel Power Solutions HC12-3.4-AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$120.0800 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply - Single-OUT - 12V - 3.4A - Case C. RoHS: Compliant |
236 On Order |
|
$105.8600 / $119.4900 | Buy Now |
DISTI #
000000000006358974
|
Sager | Linear Power Supplies 100-240VAC, 12V 3.4A Min Qty: 10 | 0 |
|
$109.3300 / $129.1300 | Buy Now |
|
Master Electronics | AC/DC Power Supply - Single-OUT - 12V - 3.4A - Case C. RoHS: Compliant |
236 On Order |
|
$105.8600 / $119.4900 | Buy Now |
|
Neutron USA | Linear Power Supplies 100-240VAC, 12V 3.4A | 50 |
|
$334.9000 | Buy Now |
Part Details for HC12-3.4-AG
HC12-3.4-AG CAD Models
HC12-3.4-AG Part Data Attributes
|
HC12-3.4-AG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HC12-3.4-AG
Bel Power Solutions
AC/DC CONVERTER 12V 41W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 110 V | |
Input Voltage-Min | 87 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |