There are no models available for this part yet.
Overview of HC3-5504B-5 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5504BRUZ | Analog Devices | 5 Chan1nel 40 V DAC, | |
AD5504BRUZ-REEL | Analog Devices | 5 Chan1nel 40 V DAC, | |
HC9P5504B-5ZX96 | Renesas Electronics Corporation | EIA/ITU PABX SLIC with 40mA Loop Feed |
CAD Models for HC3-5504B-5 by Rochester Electronics LLC
Part Data Attributes for HC3-5504B-5 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
DIP-24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-T24
|
Neg Supply Voltage-Nom
|
-48 V
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
NO
|
Telecom IC Type
|
SLIC
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for HC3-5504B-5
This table gives cross-reference parts and alternative options found for HC3-5504B-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC3-5504B-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1-5504B-9 | SLIC, 2-4 Conversion, Bipolar, CDIP24, | Harris Semiconductor | HC3-5504B-5 vs HC1-5504B-9 |
HC1-5504B-5 | TELECOM-SLIC, CDIP24 | Intersil Corporation | HC3-5504B-5 vs HC1-5504B-5 |
HC3-5504B-5 | TELECOM-SLIC, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | HC3-5504B-5 vs HC3-5504B-5 |
HC3-5504B-5 | SLIC, 2-4 Conversion, Bipolar, PDIP24, | Harris Semiconductor | HC3-5504B-5 vs HC3-5504B-5 |