Part Details for HC37-4201SM by Gowanda Electronics Corporation
Overview of HC37-4201SM by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HC37-4201SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-HC37-4201SMTR-ND
|
DigiKey | TOROIDAL INDUCTOR Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3999 | Buy Now |
DISTI #
HC37-4201SM
|
Avnet Americas | TOROIDAL INDUCTOR - Bulk (Alt: HC37-4201SM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$2.8908 / $24.1472 | Buy Now |
|
Onlinecomponents.com | Standard Power Inductors-Surface Mount |
95 In Stock |
|
$20.1000 / $25.9800 | Buy Now |
|
Master Electronics | Standard Power Inductors-Surface Mount |
95 In Stock |
|
$20.1000 / $25.9800 | Buy Now |
Part Details for HC37-4201SM
HC37-4201SM CAD Models
HC37-4201SM Part Data Attributes:
|
HC37-4201SM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HC37-4201SM
Gowanda Electronics Corporation
General Purpose Inductor, 4.2uH, 20%, 1 Element, SMD, 6161,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6161 | |
Construction | Toroidal | |
DC Resistance | 0.0079 Ω | |
Inductance-Nom (L) | 4.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 9.4 mm | |
Package Length | 15.62 mm | |
Package Style | SMT | |
Package Width | 15.62 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9.83 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |