Part Details for HC49SD-5.000MHZ-HLM10011000 by Fox Electronics
Overview of HC49SD-5.000MHZ-HLM10011000 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC49SD-5.000MHZ-HLM10011000
HC49SD-5.000MHZ-HLM10011000 CAD Models
HC49SD-5.000MHZ-HLM10011000 Part Data Attributes
|
HC49SD-5.000MHZ-HLM10011000
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
HC49SD-5.000MHZ-HLM10011000
Fox Electronics
Parallel - Fundamental Quartz Crystal, 5MHz Nom, RESISTANCE WELDED, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | RESISTANCE WELDED, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.0005% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.3XB4.83XH4.5 (mm)/L0.445XB0.19XH0.177 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for HC49SD-5.000MHZ-HLM10011000
This table gives cross-reference parts and alternative options found for HC49SD-5.000MHZ-HLM10011000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC49SD-5.000MHZ-HLM10011000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49SSD-5.000MHZ-BBF10010 | Parallel - Fundamental Quartz Crystal, 5MHz Nom, SMD, 2 PIN | Fox Electronics | HC49SD-5.000MHZ-HLM10011000 vs HC49SSD-5.000MHZ-BBF10010 |