Part Details for HC49U4.000M515DB by Cinetech Industrial Co Ltd
Overview of HC49U4.000M515DB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC49U4.000M515DB
HC49U4.000M515DB CAD Models
HC49U4.000M515DB Part Data Attributes
|
HC49U4.000M515DB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HC49U4.000M515DB
Cinetech Industrial Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | HC-49US, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 15 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Series Resistance | 150 Ω | |
Surface Mount | NO |