Part Details for HC9-220-R by Eaton Corporation
Overview of HC9-220-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC9-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC9-220-R
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 15%, 6.3 A, Unshielded, 8.7 A, 14.1mm x 13.1mm x 7.5mm - Tape and Reel (Alt: HC9-220-R) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4336 / $2.0164 | Buy Now |
DISTI #
HC9-220-R
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 15%, 6.3 A, Unshielded, 8.7 A, 14.1mm x 13.1mm x 7.5mm - Tape and Reel (Alt: HC9-220-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7324 / $2.0432 | Buy Now |
DISTI #
704-HC9-220-R
|
Mouser Electronics | Power Inductors - SMD 22uH 8.7A 25.7mOhms RoHS: Compliant | 1191 |
|
$1.7100 / $3.1000 | Buy Now |
|
Future Electronics | HC9 Series 22 uH ±20 % Tolerance 6.3 A Unshielded High Current Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 4950Reel |
|
$1.9900 / $2.0500 | Buy Now |
|
Bristol Electronics | 2700 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 22 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2160 |
|
$0.9900 / $2.6400 | Buy Now |
DISTI #
HC9-220-R
|
TTI | Power Inductors - SMD 22uH 8.7A 25.7mOhms pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Reel |
Americas - 11250 In Stock |
|
$1.5400 / $1.6900 | Buy Now |
DISTI #
HC9-220-R.
|
TTI | Power Inductors - SMD 22uH 8.7A 25.7mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 530 In Stock |
|
$2.3100 | Buy Now |
DISTI #
HC9-220-R
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 15%, 6.3 A, Unshielded, 8.7 A, 14.1mm x 13.1mm x 7.5mm - Tape and Reel (Alt: HC9-220-R) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4336 / $2.0164 | Buy Now |
DISTI #
HC9-220-R
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 15%, 6.3 A, Unshielded, 8.7 A, 14.1mm x 13.1mm x 7.5mm - Tape and Reel (Alt: HC9-220-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7324 / $2.0432 | Buy Now |
Part Details for HC9-220-R
HC9-220-R CAD Models
HC9-220-R Part Data Attributes
|
HC9-220-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HC9-220-R
Eaton Corporation
General Purpose Inductor, 22uH, 15%, 1 Element, Iron-Core, SMD, 5651, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 5651 | |
Construction | Chip | |
Core Material | IRON | |
DC Resistance | 0.0257 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 14.1 mm | |
Package Style | SMT | |
Package Width | 13.1 mm | |
Packing Method | TR | |
Rated Current-Max | 8.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |