Part Details for HC9-220-R by Coiltronics
Overview of HC9-220-R by Coiltronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC9-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4752
|
Newark | Surface Mount Power Inductor, Hc9 Series, 22 H, 15%, Shielded, 0.0257 Ohm, 6.3 A Rohs Compliant: Yes |Eaton Coiltronics HC9-220-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 904 |
|
$1.8500 / $3.2300 | Buy Now |
DISTI #
28X2038
|
Newark | Inductor, Shielded, 22Uh, 8.7A, Smd, Full Reel, Inductance:22Μh, Rms Current (Irms):6.3A, Inductor Construction:Shielded, Saturation Current (Isat):8.7A, Product Range:Hc9 Series, Dc Resistance Max:0.0257Ohm, Product Length:14.1Mm Rohs Compliant: Yes |Eaton Coiltronics HC9-220-R Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 / $2.3500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 22.4uH/22uH 15% 100KHz 6.3A 25.7mOhm DCR T/R RoHS: Compliant | 0 |
|
$1.5900 / $1.7200 | Buy Now |
DISTI #
2075650RL
|
element14 Asia-Pacific | INDUCTOR, 22UH, 6.3A, HIGH CURRENT RoHS: Compliant Min Qty: 100 Container: Reel | 904 |
|
$1.6736 / $1.9085 | Buy Now |
DISTI #
2075650
|
element14 Asia-Pacific | INDUCTOR, 22UH, 6.3A, HIGH CURRENT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 904 |
|
$1.6736 / $3.1491 | Buy Now |
DISTI #
2075650RL
|
Farnell | INDUCTOR, 22UH, 6.3A, HIGH CURRENT RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 904 |
|
$1.6618 / $1.8117 | Buy Now |
DISTI #
2075650
|
Farnell | INDUCTOR, 22UH, 6.3A, HIGH CURRENT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 904 |
|
$1.6618 / $3.3736 | Buy Now |
Part Details for HC9-220-R
HC9-220-R CAD Models
HC9-220-R Part Data Attributes
|
HC9-220-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
HC9-220-R
Coiltronics
General Purpose Inductor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Inductor Type | GENERAL PURPOSE INDUCTOR |