Logic
HCF4001BEY
STMicroelectronics
Description: Quad 2-Input NOR Gate

Overview of HCF4001BEY by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for HCF4001BEY by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCF4001BEY by STMicroelectronics

HCF4001BEY
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Prop. Delay@Nom-Sup
200 ns
Propagation Delay (tpd)
200 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.1 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HCF4001BEY
    STMicroelectronics
    Quad 2-Input NOR Gate
    VS

Alternate Parts for HCF4001BEY

This table gives cross-reference parts and alternative options found for HCF4001BEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4001BEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14001UBALD NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products HCF4001BEY vs MC14001UBALD
MC14001UBCLD NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products HCF4001BEY vs MC14001UBCLD
MC14001UBCL NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products HCF4001BEY vs MC14001UBCL
MC14001UBCLDS 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 Motorola Mobility LLC HCF4001BEY vs MC14001UBCLDS
MC14001UBCLDS NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products HCF4001BEY vs MC14001UBCLDS
MC14001UBCPD NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products HCF4001BEY vs MC14001UBCPD
MC14001UBCPG 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 onsemi HCF4001BEY vs MC14001UBCPG
MC14001UBALD 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 Motorola Mobility LLC HCF4001BEY vs MC14001UBALD
MC14001UBCL 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC HCF4001BEY vs MC14001UBCL
MC14001UBALDS NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products HCF4001BEY vs MC14001UBALDS
Part Number Description Manufacturer Compare
MC14001UBCL 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC HCF4001BEY vs MC14001UBCL
MC14001UBCPG 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 onsemi HCF4001BEY vs MC14001UBCPG
MC14001UBCLDS 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 Motorola Mobility LLC HCF4001BEY vs MC14001UBCLDS
MC14001UBALDS NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products HCF4001BEY vs MC14001UBALDS
MC14001UBALD 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 Motorola Mobility LLC HCF4001BEY vs MC14001UBALD
MC14001UBCPD 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC HCF4001BEY vs MC14001UBCPD
MC14001UBCL NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products HCF4001BEY vs MC14001UBCL

Related Parts for HCF4001BEY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCF4001BEY by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCF4001BEY by STMicroelectronics

Select Manufacturer
Which Manufacturer of HCF4001BEY would you like to use for your alert(s)?
  • Please alert me when HCF4001BEY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCF4001BEY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCF4001BEY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCF4001BEY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCF4001BEY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCF4001BEY by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: