Logic
HCF40107M013TR
STMicroelectronics
Description: 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, SOP-8

Overview of HCF40107M013TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for HCF40107M013TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCF40107M013TR by STMicroelectronics

HCF40107M013TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
200 ns
Propagation Delay (tpd)
200 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. HCF40107M013TR
    STMicroelectronics
    4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, SOP-8
    VS

Alternate Parts for HCF40107M013TR

This table gives cross-reference parts and alternative options found for HCF40107M013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF40107M013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD40107BM96E4 CMOS Dual 2-Input NAND Buffer/Driver 8-SOIC -55 to 125 Texas Instruments HCF40107M013TR vs CD40107BM96E4
CD40107BM96G4 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments HCF40107M013TR vs CD40107BM96G4
CD40107BMG4 CMOS Dual 2-Input NAND Buffer/Driver 8-SOIC -55 to 125 Texas Instruments HCF40107M013TR vs CD40107BMG4
CD40107BMTG4 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments HCF40107M013TR vs CD40107BMTG4
CD40107BM 2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125 Texas Instruments HCF40107M013TR vs CD40107BM
CD40107BM96 2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125 Texas Instruments HCF40107M013TR vs CD40107BM96
HCF40107BM1 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, SOP-8 STMicroelectronics HCF40107M013TR vs HCF40107BM1
Part Number Description Manufacturer Compare
CD40107BM96G4 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments HCF40107M013TR vs CD40107BM96G4
HCF40107BM1 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, SOP-8 STMicroelectronics HCF40107M013TR vs HCF40107BM1
CD40107BMTE4 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments HCF40107M013TR vs CD40107BMTE4
CD40107BMTG4 4000/14000/40000 SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments HCF40107M013TR vs CD40107BMTG4
CD40107BM 2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125 Texas Instruments HCF40107M013TR vs CD40107BM
CD40107BM96E4 CMOS Dual 2-Input NAND Buffer/Driver 8-SOIC -55 to 125 Texas Instruments HCF40107M013TR vs CD40107BM96E4
CD40107BM96 2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125 Texas Instruments HCF40107M013TR vs CD40107BM96

Related Parts for HCF40107M013TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCF40107M013TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCF40107M013TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of HCF40107M013TR would you like to use for your alert(s)?
  • Please alert me when HCF40107M013TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCF40107M013TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCF40107M013TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCF40107M013TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCF40107M013TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCF40107M013TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: