-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Buffer/Converters non Inverting
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9672
|
Newark | Buffer/Converter, -40 To 125Deg C, Logic Device Type:Buffer/Converter, Non Inverting, Logic Family/Base Number:Hcf4010, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:20V, Logic Ic Base Rohs Compliant: Yes |Stmicroelectronics HCF4010YM013TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3309 |
|
$0.2770 / $0.7100 | Buy Now |
DISTI #
497-13665-1-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 16SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6763 In Stock |
|
$0.3372 / $0.9200 | Buy Now |
DISTI #
HCF4010YM013TR
|
Avnet Americas | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SO T/R - Tape and Reel (Alt: HCF4010YM013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 7500 |
|
$0.2463 / $0.2602 | Buy Now |
DISTI #
511-HCF4010YM013TR
|
Mouser Electronics | Buffers & Line Drivers HEX Buffer Converter Non Inv 50ns 50pF RoHS: Compliant | 23607 |
|
$0.3370 / $0.6900 | Buy Now |
|
STMicroelectronics | Hex Buffer/Converters non Inverting RoHS: Compliant Min Qty: 1 | 23607 |
|
$0.4000 / $0.6800 | Buy Now |
|
Future Electronics | HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 2500Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Future Electronics | HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 2250Cut Tape/Mini-Reel |
|
$0.6150 / $0.8850 | Buy Now |
|
Future Electronics | HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Future Electronics | HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Future Electronics | HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCF4010YM013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4010YM013TR
STMicroelectronics
Hex Buffer/Converters non Inverting
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HCF4010YM013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4010YM013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV14050BDTG | Hex Buffer, TSSOP-16, 96-TUBE, Automotive Qualified | onsemi | HCF4010YM013TR vs NLV14050BDTG |
MC14050BAL | NON-INVERT GATE | onsemi | HCF4010YM013TR vs MC14050BAL |
NLV14050BDR2G | Hex Buffer, SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | HCF4010YM013TR vs NLV14050BDR2G |