Part Details for HCF4063BC1 by STMicroelectronics
Overview of HCF4063BC1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCF4063BC1
HCF4063BC1 CAD Models
HCF4063BC1 Part Data Attributes
|
HCF4063BC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4063BC1
STMicroelectronics
4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 1250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for HCF4063BC1
This table gives cross-reference parts and alternative options found for HCF4063BC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4063BC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC521MTC | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | HCF4063BC1 vs 74AC521MTC |
74AC521LCQR | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | Texas Instruments | HCF4063BC1 vs 74AC521LCQR |
SNJ54AS885FH-00 | AS SERIES, 8-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC28 | Texas Instruments | HCF4063BC1 vs SNJ54AS885FH-00 |
5962H9658401VXA | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | HCF4063BC1 vs 5962H9658401VXA |
CD4532BFMSH | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | Harris Semiconductor | HCF4063BC1 vs CD4532BFMSH |
5962H9658401VEX | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | HCF4063BC1 vs 5962H9658401VEX |
CD4532BPWR | CMOS 8-Bit Priority Encoder 16-TSSOP -55 to 125 | Texas Instruments | HCF4063BC1 vs CD4532BPWR |
SN74LS460JS | Identity Comparator, TTL, CDIP24, | Monolithic Memories (RETIRED) | HCF4063BC1 vs SN74LS460JS |
74F582SC | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO24, 0.150 INCH, SOIC-24 | Fairchild Semiconductor Corporation | HCF4063BC1 vs 74F582SC |
5962R9659901V9A | Parity Generator/Checker, 4000/14000/40000 Series, 9-Bit, Complementary Output, CMOS | Harris Semiconductor | HCF4063BC1 vs 5962R9659901V9A |