-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
SMC-HCF4538M013TR
|
Sensible Micro Corporation | Ic Mltvbrtr 16Soic RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 15 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ | |
DISTI #
1288448RL
|
element14 Asia-Pacific | IC, MULTIVIBRATOR, SMD, SOP16 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1167 / $0.2994 | Buy Now |
DISTI #
1288448
|
element14 Asia-Pacific | IC, MULTIVIBRATOR, SMD, SOP16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1167 / $0.7111 | Buy Now |
DISTI #
1288448RL
|
Farnell | IC, MULTIVIBRATOR, SMD, SOP16 RoHS: Compliant Min Qty: 100 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$0.1168 / $0.3007 | Buy Now |
DISTI #
1288448
|
Farnell | IC, MULTIVIBRATOR, SMD, SOP16 RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1168 / $0.7143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCF4538M013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4538M013TR
STMicroelectronics
4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 3 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HCF4538M013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4538M013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935200670118 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HCF4538M013TR vs 935200670118 |
HEF4538BT,652 | HEF4538B - Dual precision monostable multivibrator SOP 16-Pin | NXP Semiconductors | HCF4538M013TR vs HEF4538BT,652 |
HEC4538BT,112 | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16 | Nexperia | HCF4538M013TR vs HEC4538BT,112 |
HCF4538BM1 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 | STMicroelectronics | HCF4538M013TR vs HCF4538BM1 |
HEC4538BT | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HCF4538M013TR vs HEC4538BT |
HEF4538BT,653 | HEF4538B - Dual precision monostable multivibrator SOP 16-Pin | NXP Semiconductors | HCF4538M013TR vs HEF4538BT,653 |
HEC4538BT,112 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HCF4538M013TR vs HEC4538BT,112 |
CD4538BCWM | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HCF4538M013TR vs CD4538BCWM |
CD4538BCMX_NL | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HCF4538M013TR vs CD4538BCMX_NL |
HEF4538BT | Monostable Multivibrator | Nexperia | HCF4538M013TR vs HEF4538BT |