Part Details for HCJ0805ZT0R00 by SEI Stackpole Electronics Inc
Results Overview of HCJ0805ZT0R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCJ0805ZT0R00 Information
HCJ0805ZT0R00 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HCJ0805ZT0R00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HCJ0805ZT0R00
|
Avnet Americas | - Tape and Reel (Alt: HCJ0805ZT0R00) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 5000285000 Factory Stock |
|
$0.0750 / $0.0800 | Buy Now |
|
|
NAC | RESISTOR SHUNT, 0805, JUMPER, 38.7A - High Current Jumper RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 195000 |
|
$0.0860 / $0.1500 | Buy Now |
|
DISTI #
HCJ0805ZT0R00
|
Avnet Asia | (Alt: HCJ0805ZT0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | HCJSeries0805JumperSurfaceMountChipResistor | 138500 |
|
RFQ |
US Tariff Estimator: HCJ0805ZT0R00 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCJ0805ZT0R00
HCJ0805ZT0R00 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCJ0805ZT0R00 Part Data Attributes
|
|
HCJ0805ZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HCJ0805ZT0R00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Strip, 0.5W, 0ohm, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Rated Current: 31.6a | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.65 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.2 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | ||
| Resistor Type | Jumper | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Strip | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound |
HCJ0805ZT0R00 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the HCJ0805ZT0R00 is a rectangular pad with a size of 0.8mm x 1.6mm, with a non-solder mask defined (NSMD) pad shape.
-
The HCJ0805ZT0R00 has a thermal resistance of 120°C/W. To handle thermal considerations, ensure good thermal conduction by using a thermal pad or a heat sink, and avoid overheating the component.
-
The recommended soldering profile for the HCJ0805ZT0R00 is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C.
-
Yes, the HCJ0805ZT0R00 is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and soldering to prevent component failure.
-
To ensure reliability in a humid environment, ensure the HCJ0805ZT0R00 is stored in a dry environment, and consider using a moisture-resistant coating or conformal coating to protect the component from moisture.