Part Details for HCM4930.000MAAQ-UB by Citizen Finedevice Co Ltd
Overview of HCM4930.000MAAQ-UB by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCM4930.000MAAQ-UB
HCM4930.000MAAQ-UB CAD Models
HCM4930.000MAAQ-UB Part Data Attributes
|
HCM4930.000MAAQ-UB
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HCM4930.000MAAQ-UB
Citizen Finedevice Co Ltd
Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, METAL-CAN, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, METAL-CAN, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | |
Series Resistance | 140 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier |
Alternate Parts for HCM4930.000MAAQ-UB
This table gives cross-reference parts and alternative options found for HCM4930.000MAAQ-UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCM4930.000MAAQ-UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCM4930.000MAAQ-UT | Parallel - 3Rd Overtone Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, METAL-CAN, SMD, 2 PIN | Citizen Finedevice Co Ltd | HCM4930.000MAAQ-UB vs HCM4930.000MAAQ-UT |