-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, Powdered Iron-Core, SMD, 5248, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMA1305-R47-R
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 38 A, Shielded, 65 A, 13.3mm x 12.2mm x 5mm - Tape and Reel (Alt: HCMA1305-R47-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8304 / $2.7264 | Buy Now |
DISTI #
704-HCMA1305-R47-R
|
Mouser Electronics | Power Inductors - SMD .47uH 65A IND High Current RoHS: Compliant | 0 |
|
$0.7900 / $1.7000 | Order Now |
|
Future Electronics | HCMA1305 Series 0.47uH 65.0A SMD Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.5600 | Buy Now |
DISTI #
HCMA1305-R47-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 400 | 0 |
|
$1.9000 / $2.5400 | Buy Now |
DISTI #
HCMA1305-R47-R
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 20%, 38 A, Shielded, 65 A, 13.3mm x 12.2mm x 5mm - Tape and Reel (Alt: HCMA1305-R47-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCMA1305-R47-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCMA1305-R47-R
Eaton Corporation
General Purpose Inductor, 0.47uH, 20%, 1 Element, Powdered Iron-Core, SMD, 5248, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 5248 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.00092 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 13.3 mm | |
Package Style | SMT | |
Package Width | 12.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 38 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |