Part Details for HCMS-2921 by Broadcom Limited
Overview of HCMS-2921 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for HCMS-2921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1178-5-ND
|
DigiKey | LED DISPL 5X7 2X8CHAR 3.8MM YLW Min Qty: 60 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$69.5348 | Buy Now |
DISTI #
HCMS-2921
|
Avnet Americas | Displays Dot Matrix Panel 16DIGIT 560LED Yellow 15-Pin DIP - Rail/Tube (Alt: HCMS-2921) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$57.1622 / $67.2496 | Buy Now |
DISTI #
630-HCMS-2921
|
Mouser Electronics | LED Displays & Accessories Yelow 585nm 2x8 Alphanumeric RoHS: Compliant | 0 |
|
$66.0500 / $68.2900 | Order Now |
DISTI #
HCMS-2921
|
Avnet Americas | Displays Dot Matrix Panel 16DIGIT 560LED Yellow 15-Pin DIP - Rail/Tube (Alt: HCMS-2921) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$57.1622 / $67.2496 | Buy Now |
DISTI #
HCMS-2921
|
Avnet Americas | Displays Dot Matrix Panel 16DIGIT 560LED Yellow 15-Pin DIP - Rail/Tube (Alt: HCMS-2921) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$57.1622 / $67.2496 | Buy Now |
DISTI #
HCMS-2921
|
EBV Elektronik | Displays Dot Matrix Panel 16DIGIT 560LED Yellow 15-Pin DIP (Alt: HCMS-2921) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for HCMS-2921
HCMS-2921 CAD Models
HCMS-2921 Part Data Attributes
|
HCMS-2921
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2921
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 16-Character, Yellow, 3.71mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMPLEX | |
Display Height | 3.71 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e2 | |
Number of Characters | 16 | |
Number of Functions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | TIN COPPER |