Part Details for HCMS-2922 by Broadcom Limited
Overview of HCMS-2922 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for HCMS-2922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1177-5-ND
|
DigiKey | LED DISPL 5X7 2X8CHAR 3.8MM HER Min Qty: 50 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$85.4832 | Buy Now |
DISTI #
HCMS-2922
|
Avnet Americas | Displays Dot Matrix Panel 16DIGIT 560LED Hi-Eff. Red 15-Pin DIP - Rail/Tube (Alt: HCMS-2922) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$71.5496 / $84.1760 | Buy Now |
DISTI #
630-HCMS-2922
|
Mouser Electronics | LED Displays & Accessories Red 626nm 2x8 Alphanumeric RoHS: Compliant | 0 |
|
$78.3300 / $82.6700 | Order Now |
DISTI #
HCMS-2922
|
Avnet Americas | Displays Dot Matrix Panel 16DIGIT 560LED Hi-Eff. Red 15-Pin DIP - Rail/Tube (Alt: HCMS-2922) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$71.5496 / $84.1760 | Buy Now |
DISTI #
HCMS-2922
|
Avnet Americas | Displays Dot Matrix Panel 16DIGIT 560LED Hi-Eff. Red 15-Pin DIP - Rail/Tube (Alt: HCMS-2922) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$71.5496 / $84.1760 | Buy Now |
DISTI #
HCMS-2922
|
EBV Elektronik | Displays Dot Matrix Panel 16DIGIT 560LED Hi-Eff. Red 15-Pin DIP (Alt: HCMS-2922) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 5 Days | EBV - 40 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 30 |
|
$97.3200 / $104.5800 | Buy Now |
Part Details for HCMS-2922
HCMS-2922 CAD Models
HCMS-2922 Part Data Attributes
|
HCMS-2922
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2922
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 16-Character, High Efficiency Red, 3.71mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 3.71 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e2 | |
Number of Characters | 16 | |
Number of Functions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN COPPER |
Alternate Parts for HCMS-2922
This table gives cross-reference parts and alternative options found for HCMS-2922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2922 | 5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 3.71mm | Avago Technologies | HCMS-2922 vs HCMS-2922 |
HCMS-2922 | Smart/Normal 5 X 7 Dot Matrix LED Display, 16-Character, High Efficiency Red, 3.71mm | Agilent Technologies Inc | HCMS-2922 vs HCMS-2922 |