Part Details for HCNR200-300E by Broadcom Limited
Overview of HCNR200-300E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCNR200-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6870
|
Newark | Optocoupler, Photodiode, 5000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Product Range:-, Forward Current If:25Ma, Forward Voltage:1.6V, Gain Tolerance:15% Rohs Compliant: Yes |Broadcom HCNR200-300E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4389 |
|
$2.7800 / $4.9300 | Buy Now |
DISTI #
516-1608-5-ND
|
DigiKey | OPTOISO 5KV LINEAR PHVOLT 8DIPGW Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10487 In Stock |
|
$2.0346 / $4.7400 | Buy Now |
DISTI #
HCNR200-300E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNR200-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8360 / $2.1600 | Buy Now |
DISTI #
630-HCNR200-300E
|
Mouser Electronics | High Linearity Optocouplers 1 Ch 60mW 25mA RoHS: Compliant | 7101 |
|
$2.0300 / $4.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 42 |
|
$1.4560 / $2.9120 | Buy Now |
|
Bristol Electronics | 354 |
|
RFQ | ||
|
Quest Components | HIGH-LINEARITY ANALOG OPTOCOUPLER, PDIP8 | 33 |
|
$1.9500 / $3.9000 | Buy Now |
DISTI #
HCNR200-300E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNR200-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8360 / $2.1600 | Buy Now |
DISTI #
HCNR200-300E
|
TME | Optocoupler, SMD, OUT: photodiode, 5kV, Gull wing 8 Min Qty: 1 | 19 |
|
$3.4800 / $4.5600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 42 | 1626 |
|
$3.7461 / $3.9021 | Buy Now |