-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4654
|
Newark | Optocoupler, Linear, 5Kv, Smdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Product Range:- Rohs Compliant: Yes |Broadcom HCNR200-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 750 |
|
$1.8500 | Buy Now |
DISTI #
86AK7400
|
Newark | Optocoupler, Linear, 5Kv, Smdip-8 Rohs Compliant: Yes |Broadcom HCNR200-500E Min Qty: 750 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.0100 / $2.4400 | Buy Now |
DISTI #
516-4038-1-ND
|
DigiKey | OPTOISO 5KV LINEAR PHVOLT 8DIPGW Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2216 In Stock |
|
$2.0346 / $4.7400 | Buy Now |
DISTI #
HCNR200-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD T/R - Tape and Reel (Alt: HCNR200-500E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 3750 |
|
$1.8360 / $2.1600 | Buy Now |
DISTI #
630-HCNR200-500E
|
Mouser Electronics | High Linearity Optocouplers 1 Ch 60mW 25mA RoHS: Compliant | 4920 |
|
$2.0200 / $4.7400 | Buy Now |
DISTI #
HCNR200-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD T/R - Tape and Reel (Alt: HCNR200-500E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 3750 |
|
$1.8360 / $2.1600 | Buy Now |
|
Ameya Holding Limited | OPTOISO 5KV LINEAR PHVOLT 8DIPGW | 4 |
|
RFQ | |
DISTI #
HCNR200-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD T/R - Tape and Reel (Alt: HCNR200-500E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 3750 |
|
$1.8360 / $2.1600 | Buy Now |
|
CHIPMALL.COM LIMITED | SOP-8-2.54mm Optocouplers - Phototransistor Output ROHS | 1461 |
|
$0.8966 / $1.2890 | Buy Now |
DISTI #
HCNR200-500E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD T/R (Alt: HCNR200-500E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 2 Days | EBV - 35250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCNR200-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNR200-500E
Broadcom Limited
Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.85 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Packing Method | TR | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |