Part Details for HCNR201 by Agilent Technologies Inc
Overview of HCNR201 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HCNR201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Photodiode-output Optocoupler, 5kv Isolation, Dip | 7 |
|
$6.2535 / $8.5275 | Buy Now |
|
ComSIT USA | HIGH-LINEARITY ANALOG OPTOCOUPLER Optoelectronic Device RoHS: Not Compliant | Europe - 19 |
|
RFQ |
Part Details for HCNR201
HCNR201 CAD Models
HCNR201 Part Data Attributes
|
HCNR201
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCNR201
Agilent Technologies Inc
Optoelectronic Device, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Tin/Lead (Sn/Pb) |