Part Details for HCNW2601-500E by Broadcom Limited
Results Overview of HCNW2601-500E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCNW2601-500E Information
HCNW2601-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 951500E70H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 5-Pair, 8 Position, Open. | |
| 10141131-919500ELF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Vertical, 4 pair, 23 column, 322 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. | |
| 951-500E-20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 5-Pair, 8 Position, Open. |
Price & Stock for HCNW2601-500E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AK0686
|
Newark | Optocoupler, Digital, 5Kv, Smdip-8, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:10Mbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Broadcom HCNW2601-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 103 |
|
$1.4600 | Buy Now |
|
DISTI #
86AK7402
|
Newark | Optocoupler, Digital, 5Kv, Smdip Rohs Compliant: Yes |Broadcom HCNW2601-500E RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8200 / $1.9700 | Buy Now |
|
DISTI #
HCNW2601-500E
|
Avnet Americas | - Tape and Reel (Alt: HCNW2601-500E) COO: Thailand RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 750 |
|
$1.7629 / $1.8711 | Buy Now |
|
DISTI #
HCNW2601-500E
|
EBV Elektronik | (Alt: HCNW2601-500E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | EBV - 13500 |
|
Buy Now | |
|
|
Win Source Electronics | OPTOISO 5KV OPEN COLL 8DIP GW | 20888 |
|
$1.8157 / $2.7234 | Buy Now |