Part Details for HCNW4506-300E by Broadcom Limited
Results Overview of HCNW4506-300E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCNW4506-300E Information
HCNW4506-300E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 50295-5300ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 300 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
| 50642-1300ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 300 Positions, 2.54mm (0.100in) Pitch | |
| 923300E70H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Header, 3-pair, 8-column, Open Wall, Standard Sidewall. |
Price & Stock for HCNW4506-300E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31K6901
|
Newark | Optocoupler, Gate Drive, 5000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Product Range:-, Ctr Max:90%, Ctr Min:44%, Common Mode Ratio:15000, Data Rate Max:1Mbpsrohs Compliant: Yes |Broadcom HCNW4506-300E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4622 |
|
$2.0700 / $4.0000 | Buy Now |
|
DISTI #
HCNW4506-300E
|
Avnet Americas | Optocoupler, Gate Drive Output, 1 Channel, Surface Mount DIP, 8 Pins, 5 kV - Rail/Tube (Alt: HCNW4506-300E) COO: Thailand RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 917 |
|
$1.9109 / $2.0493 | Buy Now |
|
DISTI #
HCNW4506-300E
|
EBV Elektronik | Optocoupler Gate Drive Output 1 Channel Surface Mount DIP 8 Pins 5 kV (Alt: HCNW4506-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 30V 15mA 3V 1.6V 4.5V30V DC DIP-8 Logic Output Optoisolators RoHS | 37 |
|
$2.3040 / $3.8957 | Buy Now |
US Tariff Estimator: HCNW4506-300E by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCNW4506-300E
HCNW4506-300E Part Data Attributes
|
|
HCNW4506-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW4506-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, DIP-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Ul Recognized | |
| Configuration | Single | |
| Forward Current-Max | 0.02 A | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| On-State Current-Max | 0.015 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Supply Voltage-Min | 4.5 V | |
| Terminal Finish | Matte Tin |
Alternate Parts for HCNW4506-300E
This table gives cross-reference parts and alternative options found for HCNW4506-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4506-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCNW4506-500E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, DIP-8 | HCNW4506-300E vs HCNW4506-500E |
HCNW4506-300E Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the center of the board, and the input and output tracks should be kept short and away from noise sources.
-
The device requires a single 3.3V power supply, and the recommended biasing is Vcc = 3.3V, Vee = 0V, and Vref = 1.65V. Ensure that the power supply is clean and well-regulated to prevent noise and oscillations.
-
The device is rated for operation from -40°C to +85°C. However, it's recommended to operate within a temperature range of 0°C to +70°C for optimal performance and reliability.
-
Use a logic analyzer or oscilloscope to monitor the input and output signals. Check for proper power supply, biasing, and PCB layout. Verify that the device is properly soldered and that there are no signs of physical damage or overheating.
-
The HCNW4506-300E is a commercial-grade device and may not meet the requirements for high-reliability or safety-critical applications. It's recommended to consult with Broadcom Limited or a qualified reliability engineer to determine the suitability of the device for such applications.