-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4683
|
Newark | Optocoupler, Digital, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), No. Of Chann Rohs Compliant: Yes |Broadcom HCPL-0600-500E Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.9700 / $0.9980 | Buy Now |
DISTI #
52M7940
|
Newark | Optocoupler, Transistor, 3750Vrms, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Input Current:15Ma, Input Current Max:15Ma, Output Voltage:7Vrohs Compliant: Yes |Broadcom HCPL-0600-500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4859 |
|
$1.1100 / $1.3100 | Buy Now |
DISTI #
516-1485-1-ND
|
DigiKey | OPTOISO 3.75KV OPN COLLECTOR 8SO Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
17039 In Stock |
|
$0.9153 / $2.5300 | Buy Now |
DISTI #
HCPL-0600-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0600-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8432 / $0.9920 | Buy Now |
DISTI #
630-HCPL-0600-500E
|
Mouser Electronics | High Speed Optocouplers 10MBd 1Ch 5mA RoHS: Compliant | 64080 |
|
$0.9290 / $2.5300 | Buy Now |
DISTI #
HCPL-0600-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0600-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8432 / $0.9920 | Buy Now |
DISTI #
HCPL-0600-500E
|
TME | Optocoupler, SMD, Ch: 1, OUT: gate, 3.75kV, 10Mbps, SO8, 10kV/μs Min Qty: 1 | 0 |
|
$0.9700 / $1.5600 | RFQ |
|
Ameya Holding Limited | Min Qty: 1500 | 895 |
|
$1.4028 / $1.4612 | Buy Now |
DISTI #
HCPL-0600-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0600-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8432 / $0.9920 | Buy Now |
|
CHIPMALL.COM LIMITED | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SO-8 Optocouplers - Logic Output ROHS | 8442 |
|
$0.5552 / $0.8514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-0600-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0600-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.085 W | |
Response Time-Max | 4.8e-8 s | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-0600-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0600-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0600#520 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8 | Broadcom Limited | HCPL-0600-500E vs HCPL-0600#520 |
HCPL0600R2 | High Speed-10MBit/s Logic Gate Optocoupler, 2500-REEL | onsemi | HCPL-0600-500E vs HCPL0600R2 |
HCPL0600_NL | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0600-500E vs HCPL0600_NL |
HCPL-0600#520 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SO-8 | Avago Technologies | HCPL-0600-500E vs HCPL-0600#520 |
HCPL-0600 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Broadcom Limited | HCPL-0600-500E vs HCPL-0600 |
HCPL0600R1V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0600-500E vs HCPL0600R1V |
HCPL-0600-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOIC-8 | Avago Technologies | HCPL-0600-500E vs HCPL-0600-500E |
HCPL0600V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, COMPACT, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0600-500E vs HCPL0600V |
HCPL-0600-560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 | Avago Technologies | HCPL-0600-500E vs HCPL-0600-560 |
HCPL-0600#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | Avago Technologies | HCPL-0600-500E vs HCPL-0600#560 |