Datasheets
HCPL-0601#560 by:

Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8

Part Details for: HCPL-0601#560 by Broadcom Limited

Overview of: HCPL-0601#560 by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: HCPL-0601#560

Distributor Stock Package QTY Break / Prices
View HCPL-0601#560 on Digi-Key
0 Reel
  • 3,000 $1.2473

Part Details for: HCPL-0601#560

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

HCPL-0601#560 Broadcom Limited

Buy Now Datasheet

Compare Parts:

HCPL-0601#560 Broadcom Limited Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8

Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BROADCOM INC
Package Description ROHS COMPLIANT, SOIC-8
Reach Compliance Code compliant
HTS Code 8541.40.80.00
Factory Lead Time 52 Weeks, 1 Day
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.02 A
Isolation Voltage-Max 3750 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.085 W
Response Time-Nom 1e-7 ns
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Terminal Finish MATTE TIN

Alternate Parts for: HCPL-0601#560

This table gives cross-reference parts and alternative options found for HCPL-0601#560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0601#560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCPL-0601-560E Optoelectronics IC Output Optocoupler, 1-Element, 3750V Isolation, Agilent Technologies Inc HCPL-0601#560 vs HCPL-0601-560E
Part Number Description Manufacturer Compare
HCPL-0601-560E Optoelectronics IC Output Optocoupler, 1-Element, 3750V Isolation, Agilent Technologies Inc HCPL-0601#560 vs HCPL-0601-560E

Update Alert Settings for: HCPL-0601#560 by Broadcom Limited

  • Please alert me when HCPL-0601#560 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCPL-0601#560 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-0601#560 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCPL-0601#560 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-0601#560.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-0601#560 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: