Part Details for HCPL-0601#560 by Avago Technologies
Overview of HCPL-0601#560 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-0601#560
HCPL-0601#560 CAD Models
HCPL-0601#560 Part Data Attributes
|
HCPL-0601#560
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-0601#560
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for HCPL-0601#560
This table gives cross-reference parts and alternative options found for HCPL-0601#560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0601#560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0601#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Agilent Technologies Inc | HCPL-0601#560 vs HCPL-0601#500 |
HCPL-0601 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-8 | Hewlett Packard Co | HCPL-0601#560 vs HCPL-0601 |
HCPL0601R1 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0601#560 vs HCPL0601R1 |
HCPL0601 | High Speed-10MBit/s Logic Gate Optocoupler, 3000-TUBE | onsemi | HCPL-0601#560 vs HCPL0601 |
HCPL0601R2V | High Speed-10MBit/s Logic Gate Optocoupler, 2500-REEL | onsemi | HCPL-0601#560 vs HCPL0601R2V |
HCPL0601V | High Speed-10MBit/s Logic Gate Optocoupler, 3000-TUBE | onsemi | HCPL-0601#560 vs HCPL0601V |
HCPL-0601-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOIC-8 | Agilent Technologies Inc | HCPL-0601#560 vs HCPL-0601-500E |
HCPL-0601 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SO-8 | Agilent Technologies Inc | HCPL-0601#560 vs HCPL-0601 |
HCPL0601R2 | High Speed-10MBit/s Logic Gate Optocoupler, 2500-REEL | onsemi | HCPL-0601#560 vs HCPL0601R2 |
HCPL-0601#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | Avago Technologies | HCPL-0601#560 vs HCPL-0601#060 |