Part Details for HCPL-0611 by Hewlett Packard Co
Results Overview of HCPL-0611 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0611 Information
HCPL-0611 by Hewlett Packard Co is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10130611-101LF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, 4-Pair, 8 column, 112 position, Right Angle Receptacle, No Guide Pin. | |
| 10131319-06111G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 6 Positions, GW Compatible Nylon66, Tray Packing. | |
| 10132450-0611GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 6 Positions, GW Compatible PA9T, Tray packing. |
US Tariff Estimator: HCPL-0611 by Hewlett Packard Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL-0611
HCPL-0611 Part Data Attributes
|
|
HCPL-0611
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-0611
Hewlett Packard Co
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-8
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | HEWLETT PACKARD CO | |
| Package Description | SO-8 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.49.80.00 | |
| Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
| Configuration | COMPLEX | |
| Data Rate-Nom | 10 MBps | |
| Forward Current-Max | 0.02 A | |
| Isolation Voltage-Max | 2500 V | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| On-State Current-Max | 0.05 A | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
| Supply Voltage-Min | 4.5 V | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-0611
This table gives cross-reference parts and alternative options found for HCPL-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCPL-0611-060 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 | HCPL-0611 vs HCPL-0611-060 |
| HCPL-0611-060 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SOP-8 | HCPL-0611 vs HCPL-0611-060 |
| HCPL-0611 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 | HCPL-0611 vs HCPL-0611 |
| HCPL-0611#520 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8 | HCPL-0611 vs HCPL-0611#520 |
| HCPL-0611#500 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-8 | HCPL-0611 vs HCPL-0611#500 |
| HCPL-0611-500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SOP-8 | HCPL-0611 vs HCPL-0611-500 |
| HCPL-0611-560 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 | HCPL-0611 vs HCPL-0611-560 |
| HCPL-0611 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SO-8 | HCPL-0611 vs HCPL-0611 |
| HCPL-0611-500 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 | HCPL-0611 vs HCPL-0611-500 |
| HCPL-0611 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | HCPL-0611 vs HCPL-0611 |