Drivers And Interfaces
HCPL-0810-500
Description: LINE DRIVER, PDSO8, SO-8

Overview of HCPL-0810-500 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MC28F008-10 Rochester Electronics LLC EEPROM
MC28F008-10/B Rochester Electronics LLC EEPROM,
MF28F008-10 Rochester Electronics LLC 28F008 - Flash, 1MX8, 100ns, CDFP42

CAD Models for HCPL-0810-500 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-0810-500 by Avago Technologies

HCPL-0810-500
Avago Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
1
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. HCPL-0810-500
    Avago Technologies
    LINE DRIVER, PDSO8, SO-8
    VS

Alternate Parts for HCPL-0810-500

This table gives cross-reference parts and alternative options found for HCPL-0810-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0810-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-0810 LINE DRIVER, PDSO8, SO-8 Avago Technologies HCPL-0810-500 vs HCPL-0810
HCPL-0810 Line Driver, 1 Func, 1 Driver, PDSO8, SO-8 Agilent Technologies Inc HCPL-0810-500 vs HCPL-0810
Part Number Description Manufacturer Compare
HCPL-0810 Line Driver, 1 Func, 1 Driver, PDSO8, SO-8 Agilent Technologies Inc HCPL-0810-500 vs HCPL-0810
HCPL-8100 Line Driver, 1 Func, 1 Driver, PDIP8, DIP-8 Broadcom Limited HCPL-0810-500 vs HCPL-8100
ACPL-0820-500E Line Driver, 2 Func, 2 Driver, PDSO8, ROHS COMPLIANT, SOP-8 Broadcom Limited HCPL-0810-500 vs ACPL-0820-500E
ACPL-0820-500E DUAL LINE DRIVER, PDSO8, ROHS COMPLIANT, SOP-8 Avago Technologies HCPL-0810-500 vs ACPL-0820-500E
HCPL-8100-000E LINE DRIVER, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies HCPL-0810-500 vs HCPL-8100-000E
ACPL-0820 Line Driver, 2 Func, 2 Driver, PDSO8, SOP-8 Broadcom Limited HCPL-0810-500 vs ACPL-0820
ACPL-0820-000E DUAL LINE DRIVER, PDSO8, ROHS COMPLIANT, SOP-8 Avago Technologies HCPL-0810-500 vs ACPL-0820-000E
HCPL-0810 LINE DRIVER, PDSO8, SO-8 Avago Technologies HCPL-0810-500 vs HCPL-0810
HCPL-8100 Line Driver, 1 Func, 1 Driver, PDIP8, DIP-8 Agilent Technologies Inc HCPL-0810-500 vs HCPL-8100
ACPL-0820-000E Line Driver, 2 Func, 2 Driver, PDSO8, ROHS COMPLIANT, SOP-8 Broadcom Limited HCPL-0810-500 vs ACPL-0820-000E

Related Parts for HCPL-0810-500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-0810-500 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-0810-500 by Avago Technologies

Select Manufacturer
Which Manufacturer of HCPL-0810-500 would you like to use for your alert(s)?
  • Please alert me when HCPL-0810-500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-0810-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-0810-500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-0810-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-0810-500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-0810-500 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: