Part Details for HCPL-091J-500E by Broadcom Limited
Overview of HCPL-091J-500E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-091J-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0695
|
Newark | Digital Isolator, 4 Ch, -40 To 100Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:110Mbaud, Input Level:Cmos, Ttl, Output Level:Cmos, Ttl Rohs Compliant: Yes |Broadcom HCPL-091J-500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$13.2000 / $20.8400 | Buy Now |
DISTI #
516-4205-1-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2175 In Stock |
|
$12.7007 / $20.0500 | Buy Now |
DISTI #
HCPL-091J-500E
|
Avnet Americas | OptoCoupler 4-CH 16-Pin SOIC N T/R - Tape and Reel (Alt: HCPL-091J-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.9902 / $12.9296 | Buy Now |
DISTI #
630-HCPL-091J-500E
|
Mouser Electronics | Digital Isolators Digital Isolator 100MBd RoHS: Compliant | 1809 |
|
$12.6900 / $20.0500 | Buy Now |
|
CHIPMALL.COM LIMITED | �Ÿ��루GMR�� 4 General-purpose SO-16 Digital Isolators ROHS | 1420 |
|
$11.2111 / $12.8572 | Buy Now |
DISTI #
HCPL-091J-500E
|
EBV Elektronik | OptoCoupler 4-CH 16-Pin SOIC N T/R (Alt: HCPL-091J-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |