HCPL-2231001
Hewlett Packard Co
Description: Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 5MBps

Overview of HCPL-2231001 by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HCPL-2231001 by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-2231001 by Hewlett Packard Co

HCPL-2231001
Hewlett Packard Co
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HEWLETT PACKARD CO
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
Configuration
COMPLEX
Data Rate-Nom
5 MBps
Forward Current-Max
0.01 A
Isolation Voltage-Max
2500 V
Number of Elements
2
On-State Current-Max
0.025 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Want to compare parts?
  1. HCPL-2231001
    Hewlett Packard Co
    Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 5MBps
    VS

Alternate Parts for HCPL-2231001

This table gives cross-reference parts and alternative options found for HCPL-2231001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2231001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-2232-300 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-2231001 vs HCPL-2232-300
HCPL-2232001 Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 5MBps Hewlett Packard Co HCPL-2231001 vs HCPL-2232001
HCPL-2232-560E Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited HCPL-2231001 vs HCPL-2232-560E
HCPL-2231-060E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies HCPL-2231001 vs HCPL-2231-060E
HCPL-2231-560E Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited HCPL-2231001 vs HCPL-2231-560E
HCPL-2231 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, 0.300 INCH, DIP-8 Broadcom Limited HCPL-2231001 vs HCPL-2231
HCPL-2232-360E Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited HCPL-2231001 vs HCPL-2232-360E
HCPL-2232-060E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies HCPL-2231001 vs HCPL-2232-060E
HCPL-2231-060 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, DIP-8 Avago Technologies HCPL-2231001 vs HCPL-2231-060
HCPL-2231-360E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies HCPL-2231001 vs HCPL-2231-360E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-2231001 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-2231001 by Hewlett Packard Co

Select Manufacturer
Which Manufacturer of HCPL-2231001 would you like to use for your alert(s)?
  • Please alert me when HCPL-2231001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-2231001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-2231001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-2231001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-2231001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-2231001 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: