There are no models available for this part yet.
Overview of HCPL-2530-020E by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P82530-6 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.1875MBps, NMOS, PDIP40, DIP-40 | |
D82530-6 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.1875MBps, NMOS, CDIP40, DIP-40 | |
P82530 | Rochester Electronics LLC | Multi Protocol Controller, 2 Channel(s), 0.125MBps, NMOS, PDIP40, DIP-40 |
CAD Models for HCPL-2530-020E by Agilent Technologies Inc
Part Data Attributes for HCPL-2530-020E by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Package Description
|
0.300 INCH, LEAD FREE, DIP-8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Min
|
7%
|
Data Rate-Nom
|
1 MBps
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
1.7 V
|
Isolation Voltage-Max
|
5000 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
2
|
Number of Functions
|
2
|
On-State Current-Max
|
0.008 A
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.035 W
|
Surface Mount
|
NO
|
Alternate Parts for HCPL-2530-020E
This table gives cross-reference parts and alternative options found for HCPL-2530-020E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2530-020E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2530E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, LEAD FREE, DIP-8 | Avago Technologies | HCPL-2530-020E vs HCPL-2530E |
HCPL-2530 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-2530-020E vs HCPL-2530 |
HCPL-2530#020 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-2530-020E vs HCPL-2530#020 |
HCPL-2530-020 | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-2530-020E vs HCPL-2530-020 |