Part Details for HCPL-315J-500E by Broadcom Limited
Results Overview of HCPL-315J-500E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-315J-500E Information
HCPL-315J-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 951500E70H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 5-Pair, 8 Position, Open. | |
| 10141131-919500ELF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Vertical, 4 pair, 23 column, 322 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. | |
| 951-500E-20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 5-Pair, 8 Position, Open. |
Price & Stock for HCPL-315J-500E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16AM8327
|
Newark | Optocoupler, Digital, 3.75Kv, Sop-8 Rohs Compliant: Yes |Broadcom HCPL-315J-500E RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.2900 | Buy Now |
|
DISTI #
16AM8326
|
Newark | Optocplr, Gate Drive, 2Ch, 5Kv, Soic-6 Rohs Compliant: Yes |Broadcom HCPL-315J-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
HCPL-315J-500E
|
Avnet Americas | Optocoupler, 2 Channel, SOIC, 16 Pins, 5 kV - Tape and Reel (Alt: HCPL-315J-500E) COO: Thailand RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 14 Weeks, 0 Days Container: Reel | 5100 |
|
$3.1428 / $3.2076 | Buy Now |
|
DISTI #
HCPL-315J-500E
|
EBV Elektronik | Optocoupler 2 Channel SOIC 16 Pins 5 kV (Alt: HCPL-315J-500E) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 16 Weeks, 0 Days | EBV - 26350 |
|
Buy Now | |
|
|
LCSC | 500mA 5V 1.95V 15V30V DC SOIC-16-300mil Logic Output Optoisolators RoHS | 47 |
|
$3.1684 / $5.2484 | Buy Now |
US Tariff Estimator: HCPL-315J-500E by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL-315J-500E
HCPL-315J-500E Part Data Attributes
|
|
HCPL-315J-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-315J-500E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, ROHS COMPLIANT, SOIC-16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Soic-16 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Ul Recognized, Vde Approved | |
| Configuration | Complex | |
| Forward Current-Max | 0.016 A | |
| Forward Voltage-Max | 1.95 V | |
| Isolation Voltage-Max | 3750 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 2 | |
| Number of Functions | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Power Dissipation-Max | 0.295 W | |
| Response Time-Max | 1e-7 S | |
| Supply Voltage-Min | 15 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin |
Alternate Parts for HCPL-315J-500E
This table gives cross-reference parts and alternative options found for HCPL-315J-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-315J-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCPL-315J#500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-16 | HCPL-315J-500E vs HCPL-315J#500 |
| HCPL-315J-500E | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOIC-16 | HCPL-315J-500E vs HCPL-315J-500E |
| HCPL-315J | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-16 | HCPL-315J-500E vs HCPL-315J |
| HCPL-315J#500 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SMALL OUTLINE, SO-16 | HCPL-315J-500E vs HCPL-315J#500 |
| HCPL-315J-500 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-16 | HCPL-315J-500E vs HCPL-315J-500 |
| HCPL-315J-500 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-16 | HCPL-315J-500E vs HCPL-315J-500 |
| HCPL-315J | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-16 | HCPL-315J-500E vs HCPL-315J |
| HCPL-315J | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-16 | HCPL-315J-500E vs HCPL-315J |
| HCPL-315J#500 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-16 | HCPL-315J-500E vs HCPL-315J#500 |
| HCPL-315J#500 | Agilent Technologies Inc | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-16 | HCPL-315J-500E vs HCPL-315J#500 |
HCPL-315J-500E Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-315J-500E involves keeping the input and output circuits separate, using a ground plane, and minimizing track lengths and widths to reduce electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its recommended temperature range (−40°C to 100°C), and consider using a heat sink or thermal management system to prevent overheating.
-
Exceeding the maximum rated voltage of HCPL-315J-500E can cause permanent damage to the device, leading to reduced reliability and potentially catastrophic failure. Ensure that the device is operated within its recommended voltage range (3.15 V to 5.5 V).
-
To troubleshoot issues with HCPL-315J-500E, check the input voltage, output load, and PCB layout for any anomalies. Verify that the device is operated within its recommended specifications, and consider using an oscilloscope to analyze the output waveform.
-
While HCPL-315J-500E is suitable for high-frequency applications, its bandwidth is limited to 10 MHz. For higher-frequency applications, consider using a different optocoupler or a specialized high-frequency optocoupler.