There are no models available for this part yet.
Overview of HCPL-316J-E by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-16J12L | Coilcraft Inc | Variable Inductor, 0.891uH Min, 1.27uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-16J12SL | Coilcraft Inc | Variable Inductor, 0.638uH Min, 0.801uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
CAD Models for HCPL-316J-E by Avago Technologies
Part Data Attributes for HCPL-316J-E by Avago Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
10.312 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current Flow Direction
|
SINK
|
Output Peak Current Limit-Nom
|
2.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for HCPL-316J-E
This table gives cross-reference parts and alternative options found for HCPL-316J-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-316J-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-316J-E | Buffer/Inverter Based Peripheral Driver, 2.5A, BICMOS, PDSO16, LEAD FREE, SOP-16 | Broadcom Limited | HCPL-316J-E vs HCPL-316J-E |
HCPL-316J-500 | 2.5A BUF OR INV BASED PRPHL DRVR, PDSO16, SOP-16 | Avago Technologies | HCPL-316J-E vs HCPL-316J-500 |