Part Details for HCPL-4100-300E by Broadcom Limited
Overview of HCPL-4100-300E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-4100-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1053
|
Newark | Optocoupler, Smd, 20Ma, Loop O/P, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:20Kbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), Approval Bodies:Ul, Rohs Compliant: Yes |Broadcom HCPL-4100-300E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
516-2607-5-ND
|
DigiKey | OPTOISO 3.75KV TRNSMTR 8DIP GW Min Qty: 1 Lead time: 20 Weeks Container: Tube |
402 In Stock |
|
$4.2624 / $8.7900 | Buy Now |
DISTI #
HCPL-4100-300E
|
Avnet Americas | Optocoupler Logic-Out Open Collector Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-4100-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.8624 / $4.5440 | Buy Now |
DISTI #
630-HCPL-4100-300E
|
Mouser Electronics | Logic Output Optocouplers 20mA Current Loop RoHS: Compliant | 1139 |
|
$4.2700 / $8.7900 | Buy Now |
DISTI #
HCPL-4100-300E
|
Avnet Americas | Optocoupler Logic-Out Open Collector Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-4100-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.8624 / $4.5440 | Buy Now |
DISTI #
HCPL-4100-300E
|
Avnet Americas | Optocoupler Logic-Out Open Collector Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-4100-300E) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.8624 / $4.5440 | Buy Now |
DISTI #
HCPL-4100-300E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube (Alt: HCPL-4100-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 2000 |
|
Buy Now | |
DISTI #
1085030
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6847 / $9.6852 | Buy Now |
DISTI #
1085030
|
Farnell | OPTOCOUPLER, SMD, 20MA, LOOP O/P RoHS: Compliant Min Qty: 900 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$4.3118 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1500 |
|
$11.4500 / $12.3000 | Buy Now |