HCPL-4503#060
Description: 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8

Overview of HCPL-4503#060 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CD4503BDMSR Renesas Electronics Corporation CMOS Hex Buffer
CD4503BKNSR Renesas Electronics Corporation CMOS Hex Buffer
CD4503BKMSR Renesas Electronics Corporation CMOS Hex Buffer

CAD Models for HCPL-4503#060 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-4503#060 by Avago Technologies

HCPL-4503#060
Avago Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
VDE APPROVED
Configuration
SINGLE
Current Transfer Ratio-Min
19%
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.008 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-4503#060
    Avago Technologies
    1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8
    VS

Alternate Parts for HCPL-4503#060

This table gives cross-reference parts and alternative options found for HCPL-4503#060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4503#060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFH6345-X017T Logic IC Output Optocoupler, 1-Element, 5300V Isolation, Vishay Intertechnologies HCPL-4503#060 vs SFH6345-X017T
SFH6345-X019T Logic IC Output Optocoupler, 1-Element, 5300V Isolation, Vishay Intertechnologies HCPL-4503#060 vs SFH6345-X019T
SFH6345-X001 Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 Vishay Intertechnologies HCPL-4503#060 vs SFH6345-X001
HCPL-4503SVM Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 Fairchild Semiconductor Corporation HCPL-4503#060 vs HCPL-4503SVM
HCPL-4503SDVM Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 Fairchild Semiconductor Corporation HCPL-4503#060 vs HCPL-4503SDVM
HCPL-4503#560 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited HCPL-4503#060 vs HCPL-4503#560
HCPL-4503 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 Broadcom Limited HCPL-4503#060 vs HCPL-4503
SFH6345-X007 Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 Vishay Intertechnologies HCPL-4503#060 vs SFH6345-X007
HCPL-4503-000E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies HCPL-4503#060 vs HCPL-4503-000E
HCPL-4503#520 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-4503#060 vs HCPL-4503#520
Part Number Description Manufacturer Compare
HCPL-4503SDM Logic IC Output Optocoupler, 1-Element, 5000V Isolation onsemi HCPL-4503#060 vs HCPL-4503SDM
HCPL-4503 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 Broadcom Limited HCPL-4503#060 vs HCPL-4503
HCPL-4503#520 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-4503#060 vs HCPL-4503#520
HCPL-4503-000E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies HCPL-4503#060 vs HCPL-4503-000E
HCPL-4503SDVM Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 Fairchild Semiconductor Corporation HCPL-4503#060 vs HCPL-4503SDVM
HCPL-4503TVM Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 Fairchild Semiconductor Corporation HCPL-4503#060 vs HCPL-4503TVM
SFH6345-X009 Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 Vishay Intertechnologies HCPL-4503#060 vs SFH6345-X009
SFH6345-X019 Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, SMD, 8 PIN Vishay Intertechnologies HCPL-4503#060 vs SFH6345-X019
HCNW4503-520E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Avago Technologies HCPL-4503#060 vs HCNW4503-520E
HCPL-4503#020 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8 Broadcom Limited HCPL-4503#060 vs HCPL-4503#020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-4503#060 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-4503#060 by Avago Technologies

Select Manufacturer
Which Manufacturer of HCPL-4503#060 would you like to use for your alert(s)?
  • Please alert me when HCPL-4503#060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-4503#060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-4503#060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-4503#060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-4503#060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-4503#060 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: