Part Details for HCPL-4504-000E by Broadcom Limited
Results Overview of HCPL-4504-000E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-4504-000E Information
HCPL-4504-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BPS8B96FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position | |
| BPS8B21FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 21 Position | |
| BPS8B96ACD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position |
Price & Stock for HCPL-4504-000E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88H7834
|
Newark | Optocoupler, Transistor, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:3.75Kv, Ctr Min:25%, Collector Emitter Voltage V(Br)Ceo:20V, Product Range:- Rohs Compliant: Yes |Broadcom HCPL-4504-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 311 |
|
$1.1000 / $2.6100 | Buy Now |
|
DISTI #
HCPL-4504-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-4504-000E) COO: Philippines (the) RoHS: Compliant Min Qty: 3800 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9991 / $1.0197 | Buy Now |
|
DISTI #
HCPL-4504-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 20V, DIP8 Min Qty: 1 | 958 |
|
$1.0600 / $2.4400 | Buy Now |
|
DISTI #
SMC-HCPL-4504-000E
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 5050 |
|
RFQ | |
|
DISTI #
HCPL-4504-000E
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor With Base DCOUT 8Pin PDIP Tube (Alt: HCPL-4504-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 650 |
|
Buy Now | |
|
|
Flip Electronics | Stock, ship today | 3200 |
|
RFQ | |
|
|
LCSC | 8mA 5V 1.7V 500mV20V DC DIP-8 Logic Output Optoisolators RoHS | 2850 |
|
$0.4903 / $0.9997 | Buy Now |
US Tariff Estimator: HCPL-4504-000E by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL-4504-000E
HCPL-4504-000E Part Data Attributes
|
|
HCPL-4504-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4504-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BROADCOM INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
| Configuration | SINGLE | |
| Forward Current-Max | 0.025 A | |
| Isolation Voltage-Max | 3750 V | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| On-State Current-Max | 0.008 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
| Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-4504-000E
This table gives cross-reference parts and alternative options found for HCPL-4504-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4504-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCPL-4504002 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps | HCPL-4504-000E vs HCPL-4504002 |
| HCPL-4504 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8 | HCPL-4504-000E vs HCPL-4504 |
| HCPL-4504 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | HCPL-4504-000E vs HCPL-4504 |
| HCPL-4504 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 | HCPL-4504-000E vs HCPL-4504 |
| HCPL-4504 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 | HCPL-4504-000E vs HCPL-4504 |
| HCPL-4504001 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps | HCPL-4504-000E vs HCPL-4504001 |
HCPL-4504-000E Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-4504-000E involves keeping the input and output circuits separate, using a ground plane, and minimizing track lengths and widths to reduce noise and electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its recommended temperature range (-40°C to 100°C), and consider using a heat sink or thermal management system to prevent overheating.
-
Common failure modes of HCPL-4504-000E include overvoltage, overcurrent, and electrostatic discharge (ESD). To mitigate these, use voltage regulators, current limiters, and ESD protection circuits, and follow proper handling and storage procedures.
-
Yes, HCPL-4504-000E can be used in high-frequency applications, but its bandwidth is limited to 15 MHz. Above this frequency, the device's performance may degrade, and signal attenuation may occur.
-
To troubleshoot issues with HCPL-4504-000E, check the input voltage, output current, and temperature. Verify that the device is properly connected and that the PCB layout is correct. Use oscilloscopes or logic analyzers to debug the signal and identify the root cause of the issue.