Part Details for HCPL-4506#360 by Broadcom Limited
Results Overview of HCPL-4506#360 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-4506#360 Information
HCPL-4506#360 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 61083-124506LF | Amphenol Communications Solutions | BERGSTAK 0.8MM | |
| 61082-104506LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 100 Positions. | |
| 61082-204506LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. |
Price & Stock for HCPL-4506#360
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HCPL-4506#360
|
Avnet Americas | - Rail/Tube (Alt: HCPL-4506#360) COO: Singapore RoHS: Not Compliant Min Qty: 1850 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1340 / $2.1780 | Buy Now |
|
DISTI #
HCPL-4506#360
|
EBV Elektronik | Optocoupler LogicOut Pull Up DCIN 1CH 8Pin PDIP SMD Tube (Alt: HCPL-4506#360) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: HCPL-4506#360 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL-4506#360
HCPL-4506#360 Part Data Attributes
|
|
HCPL-4506#360
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4506#360
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Additional Feature | Ul Recognized, Vde Approved | |
| Configuration | Single | |
| Forward Current-Max | 0.02 A | |
| Isolation Voltage-Max | 3750 V | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| On-State Current-Max | 0.015 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Supply Voltage-Min | 4.5 V | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
HCPL-4506#360 Frequently Asked Questions (FAQ)
-
Broadcom recommends a PCB layout with a solid ground plane, minimal track length, and a 50-ohm transmission line for the output stage to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its recommended operating temperature range.
-
Using HCPL-4506#360 in a non-isolated power supply design can compromise safety and reliability. The device is designed for isolated power supply applications, and using it in a non-isolated design can lead to electrical shock hazards and reduced system reliability.
-
While HCPL-4506#360 is designed for high-speed switching applications, its frequency response is limited to 10 MHz. For higher frequency applications, a different device may be more suitable. It is essential to evaluate the device's frequency response and switching characteristics before selecting it for a specific application.
-
To troubleshoot common issues with HCPL-4506#360, start by verifying the input signal integrity, checking the output stage for proper termination, and ensuring that the device is operated within its recommended specifications. Consult the datasheet and application notes for troubleshooting guidelines and debugging techniques.