If you like Findchips… You will love Findchips PRO. Try it Now.
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
HCPL-4661-300E
Yes
Active
BROADCOM INC
0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
compliant
EAR99
8541.40.80.00
Broadcom Limited
1.1
TTL COMPATIBLE, UL RECOGNIZED
SEPARATE, 2 CHANNELS
10 MBps
0.015 A
3750 V
e3
THROUGH HOLE MOUNT
2
0.05 A
85 °C
-40 °C
LOGIC IC OUTPUT OPTOCOUPLER
0.06 W
1e-7 ns
Optocoupler - IC Outputs
4.5 V
5 V
NO
Matte Tin (Sn)
350
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-4661-300 Optoelectronics | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4661-300E vs HCPL-4661-300 |
HCPL-4661-300E Optoelectronics | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4661-300E vs HCPL-4661-300E |
1,679,295 of 3,262,357 parts
-0.17% change vs. last year15,483 of 30,533 parts
-0.07% change vs. last year3,802 of 6,496 parts
-0.08% change vs. last year