Part Details for HCPL-7840-300E by Broadcom Limited
Overview of HCPL-7840-300E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-7840-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K7061
|
Newark | Isolation Amplifier, Analog, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Ctr Min:-, Bandwidth:100Khz, Product Range:-, Amplifier Case Style:Dip Rohs Compliant: Yes |Broadcom HCPL-7840-300E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6404 |
|
$4.3100 / $7.2300 | Buy Now |
DISTI #
516-1690-5-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8DIPGW Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1556 In Stock |
|
$3.7946 / $6.9500 | Buy Now |
DISTI #
HCPL-7840-300E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-7840-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 5722 |
|
$3.3592 / $3.9520 | Buy Now |
DISTI #
630-HCPL-7840-300E
|
Mouser Electronics | Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB RoHS: Compliant | 5136 |
|
$3.8700 / $6.9500 | Buy Now |
DISTI #
HCPL-7840-300E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-7840-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 5722 |
|
$3.3592 / $3.9520 | Buy Now |
DISTI #
HCPL-7840-300E
|
TME | Optocoupler, SMD, Ch: 1, OUT: isolation amplifier, 3.75kV, 15kV/μs Min Qty: 1 | 102 |
|
$6.7200 / $9.9500 | Buy Now |
|
Ameya Holding Limited | Optocoupler, SMD, Channels: 1, Out: isolation amplifier, 3.75kV | 347 |
|
RFQ | |
DISTI #
HCPL-7840-300E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-7840-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 5722 |
|
$3.3592 / $3.9520 | Buy Now |
DISTI #
HCPL-7840-300E
|
EBV Elektronik | OptoCoupler 1-CH 8-Pin PDIP SMD Tube (Alt: HCPL-7840-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 11650 |
|
Buy Now | |
DISTI #
1085059
|
element14 Asia-Pacific | IC, ISOLATION AMP, 100KHZ, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 6698 |
|
$4.7795 / $8.3604 | Buy Now |