Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 2,000 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Avnet Europe | 0 | 1,000 |
|
|
View this part on element14 Asia-Pacific | 0 | 1 | TAPE & REEL CUT |
|
View this part on Farnell | 0 | 50 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCPL-7840-500E
Yes
Active
SOP,
compliant
EAR99
8542.33.00.01
Broadcom Limited
0.73
ISOLATION AMPLIFIER
100 MHz
2.8 V
3750 V
R-PDSO-G8
9.8 mm
1
1
8
85 °C
-40 °C
PLASTIC/EPOXY
SOP
RECTANGULAR
SMALL OUTLINE
260
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7840-560E Amplifier Circuits | Isolation Amplifier, 1 Func, CMOS, PDSO8, | Agilent Technologies Inc | HCPL-7840-500E vs HCPL-7840-560E |
HCPL-7840#500E Amplifier Circuits | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDSO8, LEAD FREE, SMT-8 | Broadcom Limited | HCPL-7840-500E vs HCPL-7840#500E |
HCPL-7840#300 Amplifier Circuits | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDSO8, DIP-8 | Hewlett Packard Co | HCPL-7840-500E vs HCPL-7840#300 |
HCPL-7840-360E Amplifier Circuits | Isolation Amplifier, 1 Func, CMOS, PDSO8, | Agilent Technologies Inc | HCPL-7840-500E vs HCPL-7840-360E |
HCPL-7840#560 Amplifier Circuits | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDSO8, SMT-8 | Avago Technologies | HCPL-7840-500E vs HCPL-7840#560 |