Part Details for HCPL-7840-560E by Broadcom Limited
Results Overview of HCPL-7840-560E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-7840-560E Information
HCPL-7840-560E by Broadcom Limited is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 7840-001 | Amphenol Communications Solutions | cStack System, Flex Assembly & Bolster Plate, 150 Position | |
| 95278-402B26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
| 95278-401B32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for HCPL-7840-560E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AK0702
|
Newark | Optical Isolated Amp, 3.75Kv, Smdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Ctr Min:-, Bandwidth:100Khz, Product Range:Hcpl-7840 Series Rohs Compliant: Yes |Broadcom HCPL-7840-560E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$4.2100 / $7.5100 | Buy Now |
|
DISTI #
HCPL-7840-560E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-7840-560E) COO: Philippines (the) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.5114 / $3.5838 | Buy Now |
|
DISTI #
HCPL-7840-560E
|
EBV Elektronik | OptoCoupler 1CH 8Pin PDIP SMD TR (Alt: HCPL-7840-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Neutron USA | Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB | 50 |
|
$55.6600 | Buy Now |
US Tariff Estimator: HCPL-7840-560E by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL-7840-560E
HCPL-7840-560E Part Data Attributes
|
|
HCPL-7840-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-7840-560E
Broadcom Limited
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDSO8, ROHS COMPLIANT, SMT-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 14 Weeks | |
| Amplifier Type | Isolation Amplifier | |
| Bandwidth (3dB)-Nom | 100 Mhz | |
| Common Mode Voltage-Max | 2.8 V | |
| Isolation Voltage-Min | 3750 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 9.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | GWDIP8,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.7 Mm | |
| Supply Current-Max | 15.5 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Max | 8.4 | |
| Voltage Gain-Min | 7.6 | |
| Width | 6.35 Mm |
Alternate Parts for HCPL-7840-560E
This table gives cross-reference parts and alternative options found for HCPL-7840-560E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7840-560E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCPL-7840-500E | Broadcom Limited | $4.4246 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | HCPL-7840-560E vs HCPL-7840-500E |
| HCPL-7840-560 | Agilent Technologies Inc | Check for Price | Isolation Amplifier, Hybrid, PDSO8 | HCPL-7840-560E vs HCPL-7840-560 |
| HCPL-7840#300 | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDSO8, SMT-8 | HCPL-7840-560E vs HCPL-7840#300 |
| HCPL-7840-300E | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SMT-8 | HCPL-7840-560E vs HCPL-7840-300E |
| HCPL-7840-360 | Agilent Technologies Inc | Check for Price | Isolation Amplifier, Hybrid, PDSO8 | HCPL-7840-560E vs HCPL-7840-360 |
| HCPL-7840#300 | Hewlett Packard Co | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDSO8, DIP-8 | HCPL-7840-560E vs HCPL-7840#300 |
| HCPL-7840-300E | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDSO8, LEAD FREE, SMT-8 | HCPL-7840-560E vs HCPL-7840-300E |
HCPL-7840-560E Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-7840-560E involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input traces. It's also recommended to use a 0.1uF capacitor between VCC and GND pins to filter out noise.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material, and keeping the device away from heat sources. Additionally, ensure that the device is operated within its recommended temperature range of -40°C to 100°C.
-
The recommended input signal amplitude for HCPL-7840-560E is 10mA to 20mA, and the recommended frequency range is 0Hz to 10kHz. However, the device can operate at frequencies up to 100kHz, but with reduced sensitivity.
-
To troubleshoot issues with HCPL-7840-560E, start by verifying the input signal amplitude and frequency, and ensuring that the device is properly powered. Check for any signs of overheating, and verify that the output load is within the recommended range. If issues persist, consult the datasheet and application notes for guidance.
-
Yes, HCPL-7840-560E is suitable for use in safety-critical applications. It meets the requirements of IEC 60747-5-5, and is certified to UL 1577 and CSA Component Acceptance Notice #5. However, it's essential to follow proper design and testing procedures to ensure the device meets the specific safety requirements of your application.