HCPL-7851#100
Description: Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8

Overview of HCPL-7851#100 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
78511-131HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 31 Positions, 2.54 mm Pitch.
78511-202HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch.
78511-431HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 31 Positions, 2.54 mm Pitch.

Price & Stock for HCPL-7851#100 by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # HCPL-7851#100-ND
DigiKey IC OPAMP ISOLATION 1 CIRC 8SMD Min Qty: 22 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 22 $173.2186
$173.2186 Buy Now
DISTI # HCPL-7851#100
Avnet Americas OptoCoupler 1-CH 8-Pin CDIP SMD - Bulk (Alt: HCPL-7851#100) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 630-HCPL-7851-100
Mouser Electronics Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed RoHS: Compliant 0
  • 22 $174.9400
$174.9400 Order Now

CAD Models for HCPL-7851#100 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCPL-7851#100 by Broadcom Limited

HCPL-7851#100
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
DIP, SMDIP8,.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Avago Technologies
Amplifier Type
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
0.1 MHz
Common Mode Voltage-Max
2.8 V
JESD-30 Code
R-CDIP-T8
JESD-609 Code
e4
Length
9.655 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
SMDIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
4.32 mm
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Finish
NICKEL GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Voltage Gain-Max
8.4
Voltage Gain-Min
7.6
Width
7.62 mm
Want to compare parts?
  1. HCPL-7851#100
    Broadcom Limited
    Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8
    VS

Alternate Parts for HCPL-7851#100

This table gives cross-reference parts and alternative options found for HCPL-7851#100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7851#100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-7850#100 ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 Avago Technologies HCPL-7851#100 vs HCPL-7850#100
Part Number Description Manufacturer Compare
HCPL-7800A-300E Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SMT-8 Broadcom Limited HCPL-7851#100 vs HCPL-7800A-300E
5962-9755701HYA ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 Avago Technologies HCPL-7851#100 vs 5962-9755701HYA
IL610-1ETR7 Isolation Amplifier, 1 Func, PDSO8, ROHS COMPLIANT, MSOP-8 NVE Corporation HCPL-7851#100 vs IL610-1ETR7
HCPL-7800A#500 Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8 Hewlett Packard Co HCPL-7851#100 vs HCPL-7800A#500
HCPL-7840#060 Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDIP8, DIP-8 Agilent Technologies Inc HCPL-7851#100 vs HCPL-7840#060
ISO122PE4 ±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85 Texas Instruments HCPL-7851#100 vs ISO122PE4
HCPL-7851300 Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, PDIP8, HERMETIC SEALED, DIP-8 Hewlett Packard Co HCPL-7851#100 vs HCPL-7851300
HCPL-7800#E ISOLATION AMPLIFIER, 3750 V ISOLATION-MIN, 100 kHz BAND WIDTH, PDIP8, LEAD FREE, DIP-8 Avago Technologies HCPL-7851#100 vs HCPL-7800#E
HCPL-7800B#500 Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, CMOS, PDSO8, 0.300 INCH, PLASTIC, SMT-8 Broadcom Limited HCPL-7851#100 vs HCPL-7800B#500
ACPL-C784-060E Isolation Amplifier, 1 Func, 5000V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SSOP-8 Broadcom Limited HCPL-7851#100 vs ACPL-C784-060E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-7851#100 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-7851#100 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HCPL-7851#100 would you like to use for your alert(s)?
  • Please alert me when HCPL-7851#100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-7851#100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-7851#100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-7851#100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-7851#100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-7851#100 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: