Part Details for HCPL-817-500E by Broadcom Limited
Results Overview of HCPL-817-500E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-817-500E Information
HCPL-817-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 951500E70H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 5-Pair, 8 Position, Open. | |
| 10141131-919500ELF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Vertical, 4 pair, 23 column, 322 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. | |
| 951-500E-20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 5-Pair, 8 Position, Open. |
Price & Stock for HCPL-817-500E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2399815
|
Farnell | OPTOCOUPLER, PHOTOTRANSISTOR O/P, 5KV RoHS: Compliant Min Qty: 5 Lead time: 25 Weeks, 6 Days Container: Cut Tape | 26237 |
|
$0.1658 / $0.5052 | Buy Now |
|
DISTI #
2399815RL
|
Farnell | OPTOCOUPLER, PHOTOTRANSISTOR O/P, 5KV RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 6 Days Container: Reel | 26237 |
|
$0.1658 / $0.2118 | Buy Now |
|
DISTI #
2454407
|
Farnell | OPTOCOUPLER, TRANSISTOR, 5KV, SM DIP-4 RoHS: Compliant Min Qty: 1000 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.1473 / $0.1723 | Buy Now |
|
DISTI #
HCPL-817-500E
|
Avnet Americas | Optocoupler High Density 1-CH Open Collector-OUT 5000Vrms 7-Pin SMD DIP T/R - Tape and Reel (Alt: HCPL-817-500E) COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 11000 |
|
$0.1542 / $0.1901 | Buy Now |
|
DISTI #
HCPL-817-500E
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V Min Qty: 1 | 958 |
|
$0.2240 / $0.4900 | Buy Now |
|
DISTI #
HCPL-817-500E
|
EBV Elektronik | Optocoupler High Density 1CH Open CollectorOUT 5000Vrms 7Pin SMD DIP TR (Alt: HCPL-817-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | EBV - 104000 |
|
Buy Now | |
|
|
LCSC | 50mA 100mV1mA20mA 70V 6V DC SMD-4P Transistor Photovoltaic Output Optoisolators RoHS | 2235 |
|
$0.1379 / $0.2887 | Buy Now |
|
|
Win Source Electronics | OPTOISOLATOR 5KV TRANSISTOR 4SMD | 45611 |
|
$0.1444 / $0.1865 | Buy Now |
US Tariff Estimator: HCPL-817-500E by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL-817-500E
HCPL-817-500E Part Data Attributes
|
|
HCPL-817-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-817-500E
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, COMPACT, SMD, DIP-4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 20 Weeks | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 70 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 50% | |
| Current Transfer Ratio-Nom | 50% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.03 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.2 W | |
| Response Time-Max | 0.000018 S | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin |
Alternate Parts for HCPL-817-500E
This table gives cross-reference parts and alternative options found for HCPL-817-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-817-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCPL-817-500 | Agilent Technologies Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, DIP-4 | HCPL-817-500E vs HCPL-817-500 |
| HCPL-817-56LE | Avago Technologies | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | HCPL-817-500E vs HCPL-817-56LE |
| HCPL-817-50LE | Broadcom Limited | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 | HCPL-817-500E vs HCPL-817-50LE |
HCPL-817-500E Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-817-500E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the input and output traces. It's also recommended to use a shielded cable for the input and output connections.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and keeping the device within its recommended operating temperature range.
-
Common failure modes of HCPL-817-500E include input overvoltage, output short circuits, and excessive temperature. To mitigate these, ensure proper input voltage regulation, use protective circuitry such as TVS diodes, and implement thermal monitoring and shutdown mechanisms.
-
Yes, HCPL-817-500E can be used in high-frequency applications, but its bandwidth is limited to around 10 MHz. Above this frequency, the device's performance may degrade, and signal attenuation may occur. It's essential to evaluate the device's performance in your specific application and consider using a higher-bandwidth isolator if necessary.
-
To ensure EMC when using HCPL-817-500E, follow proper PCB layout practices, use shielding and filtering techniques, and ensure that the device is properly decoupled from the power supply. Additionally, consider using a common-mode choke or other EMI filtering components to reduce emissions.