Part Details for HCPL-9000-300 by Agilent Technologies Inc
Overview of HCPL-9000-300 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-9000-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HIGH SPEED DIGITAL ISOLATOR, PDIP8 | 28 |
|
$6.2344 / $9.3516 | Buy Now |
Part Details for HCPL-9000-300
HCPL-9000-300 CAD Models
HCPL-9000-300 Part Data Attributes
|
HCPL-9000-300
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-9000-300
Agilent Technologies Inc
Analog Circuit, 1 Func, CMOS, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for HCPL-9000-300
This table gives cross-reference parts and alternative options found for HCPL-9000-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-9000-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-9000-300E | Analog Circuit, 1 Func, CMOS, PDSO8, LEAD FREE, SO-8 | Agilent Technologies Inc | HCPL-9000-300 vs HCPL-9000-300E |
HCPL-9000-500E | Analog Circuit, 1 Func, CMOS, PDSO8, LEAD FREE, SO-8 | Agilent Technologies Inc | HCPL-9000-300 vs HCPL-9000-500E |
HCPL-9000-500 | Analog Circuit, 1 Func, CMOS, PDSO8, SO-8 | Agilent Technologies Inc | HCPL-9000-300 vs HCPL-9000-500 |