Part Details for HCPL-901J-500E by Broadcom Limited
Overview of HCPL-901J-500E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM54C901J/883 | Rochester Electronics LLC | Inverter, | |
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for HCPL-901J-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HCPL-901J-500ETR-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SO Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$11.8187 | Buy Now |
DISTI #
HCPL-901J-500E
|
Avnet Americas | OptoCoupler 4-CH 16-Pin SOIC W T/R - Tape and Reel (Alt: HCPL-901J-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.9902 / $12.9296 | Buy Now |
DISTI #
630-HCPL-901J-500E
|
Mouser Electronics | Digital Isolators Digital Isolator (100MBd) RoHS: Compliant | 0 |
|
$12.6900 | Order Now |
DISTI #
HCPL-901J-500E
|
EBV Elektronik | OptoCoupler 4-CH 16-Pin SOIC W T/R (Alt: HCPL-901J-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-901J-500E
HCPL-901J-500E CAD Models
HCPL-901J-500E Part Data Attributes
|
HCPL-901J-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-901J-500E
Broadcom Limited
Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | ALSO OPERATED AT 5V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
Interface Standard | GENERRAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.285 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.505 mm |
Alternate Parts for HCPL-901J-500E
This table gives cross-reference parts and alternative options found for HCPL-901J-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-901J-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-901J-500 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | HCPL-901J-500E vs HCPL-901J-500 |
HCPL-091J | SPECIALTY LOGIC CIRCUIT, PDSO16, SOP-16 | Avago Technologies | HCPL-901J-500E vs HCPL-091J |
HCPL-091J | Logic Circuit, CMOS, PDSO16, SOP-16 | Broadcom Limited | HCPL-901J-500E vs HCPL-091J |
HCPL-901J-500E | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | Avago Technologies | HCPL-901J-500E vs HCPL-901J-500E |
HCPL-901J-500 | SPECIALTY LOGIC CIRCUIT, PDSO16, SOIC-16 | Avago Technologies | HCPL-901J-500E vs HCPL-901J-500 |
HCPL-901J-000E | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | Avago Technologies | HCPL-901J-500E vs HCPL-901J-000E |