Part Details for HCPL-J784#500 by Broadcom Limited
Overview of HCPL-J784#500 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Part Details for HCPL-J784#500
HCPL-J784#500 CAD Models
HCPL-J784#500 Part Data Attributes
|
HCPL-J784#500
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-J784#500
Broadcom Limited
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, SMT-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common Mode Voltage-Max | 2.8 V | |
Isolation Voltage-Min | 3750 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.56 | |
Voltage Gain-Min | 7.44 |
Alternate Parts for HCPL-J784#500
This table gives cross-reference parts and alternative options found for HCPL-J784#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-J784#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-J784#300 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDSO8, SMT-8 | Agilent Technologies Inc | HCPL-J784#500 vs HCPL-J784#300 |
HCPL-J784#300 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDSO8, SMT-8 | Avago Technologies | HCPL-J784#500 vs HCPL-J784#300 |
HCPL-J784#500 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDSO8, SMT-8 | Avago Technologies | HCPL-J784#500 vs HCPL-J784#500 |