Part Details for HCPL0501 by onsemi
Results Overview of HCPL0501 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL0501 Information
HCPL0501 by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL0501
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31Y1808
|
Newark | Transistor Output Optocoupler, High Speed, 1, 2.5 Kv, 19 %, 25 Ma, Soic, 8 Rohs Compliant: Yes |Onsemi HCPL0501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3058 |
|
$0.5280 / $1.4000 | Buy Now |
|
DISTI #
HCPL0501
|
Avnet Americas | 8-Pin SOIC Single-Channel High Speed Transistor Output Optocoupler. ONSSPCISTNJZ8E4V, - Rail/Tube (Alt: HCPL0501) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 45000 Factory Stock |
|
$0.4915 / $0.5018 | Buy Now |
|
DISTI #
HCPL0501
|
IBS Electronics | OPTOCOUPLER DC-IN 1-CH TRANSISTOR WITH BASE DC-OUT 8-PIN SOIC T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.3710 / $0.4200 | Buy Now |
|
DISTI #
HCPL0501
|
Avnet Silica | 8Pin SOIC SingleChannel High Speed Transistor Output Optocoupler ONSSPCISTNJZ8E4V (Alt: HCPL0501) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | Optocoupler,TransistorOutput,1Channel,SOIC,8Pins,25mA,2.5kV,19% | 18500 |
|
RFQ | |
|
DISTI #
HCPL0501
|
EBV Elektronik | 8Pin SOIC SingleChannel High Speed Transistor Output Optocoupler ONSSPCISTNJZ8E4V (Alt: HCPL0501) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, Ship Today | 52766 |
|
RFQ |
US Tariff Estimator: HCPL0501 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCPL0501
HCPL0501 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCPL0501 Part Data Attributes
|
|
HCPL0501
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL0501
onsemi
8-Pin SOIC Single-Channel High Speed Transistor Output Optocoupler, SOIC-8, 3000-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-8 | |
| Manufacturer Package Code | 751DZ | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Ul Recognized | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 15% | |
| Data Rate-Nom | 1 Mbps | |
| Forward Current-Max | 0.025 A | |
| Forward Voltage-Max | 1.8 V | |
| Isolation Voltage-Max | 2500 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| On-State Current-Max | 0.008 A | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Power Dissipation-Max | 0.1 W | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
Alternate Parts for HCPL0501
This table gives cross-reference parts and alternative options found for HCPL0501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCPL-0501000E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 | HCPL0501 vs HCPL-0501000E |
| HCPL-0501 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | HCPL0501 vs HCPL-0501 |
| HCPL-0501#060 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | HCPL0501 vs HCPL-0501#060 |
| HCPL-0501#500 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | HCPL0501 vs HCPL-0501#500 |
| HCPL-0501#060 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 | HCPL0501 vs HCPL-0501#060 |
| HCPL0501R2V | onsemi | Check for Price | 8-Pin SOIC Single-Channel High Speed Transistor Output Optocoupler, SOIC-8, 2500-REEL | HCPL0501 vs HCPL0501R2V |
| HCPL-0501-000E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 | HCPL0501 vs HCPL-0501-000E |
| HCPL-0501-500 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | HCPL0501 vs HCPL-0501-500 |
| HCPL-0501R2 | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SO-8 | HCPL0501 vs HCPL-0501R2 |
| HCPL-0501R2V | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, LEAD FREE, SOIC-8 | HCPL0501 vs HCPL-0501R2V |
HCPL0501 Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-0501 involves keeping the input and output circuits separate, using a ground plane, and minimizing track lengths and widths to reduce noise and electromagnetic interference (EMI).
-
To ensure reliability in high-temperature applications, ensure that the device is operated within its recommended temperature range (-40°C to 100°C), and consider using a heat sink or thermal interface material to dissipate heat.
-
The maximum allowable voltage for the HCPL-0501 is 1.5 kVpeak, which is the maximum voltage that can be applied between the input and output circuits without damaging the device.
-
To troubleshoot issues with the HCPL-0501, check the input voltage, input current, and output voltage to ensure they are within the recommended ranges. Also, verify that the device is properly connected and that there are no issues with the PCB layout or component placement.
-
The HCPL-0501 is suitable for high-frequency applications up to 25 kHz. However, the device's performance may degrade at higher frequencies due to internal capacitance and inductance. It's recommended to evaluate the device's performance in your specific application.