Part Details for HCS200T/SN by Microchip Technology Inc
Overview of HCS200T/SN by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCS200T/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4047
|
Newark | 8 Pin, Code Hopping Encoder 3.5- 13V, Rohs Compliant: Yes |Microchip HCS200T/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 | Buy Now |
DISTI #
HCS200T/SNCT-ND
|
DigiKey | IC CODE HOPPING ENCODER 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3150 In Stock |
|
$1.3100 / $1.4300 | Buy Now |
DISTI #
HCS200T/SN
|
Avnet Americas | Hopping Decoder 8-Pin SOIC N T/R - Tape and Reel (Alt: HCS200T/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3100 / $1.4300 | Buy Now |
DISTI #
579-HCS200T/SN
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.5-13V RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
DISTI #
HCS200T/SN
|
Microchip Technology Inc | Code Hopping Encoder 3.5- 13V, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2164 Alternates Available |
|
$1.1600 / $1.4300 | Buy Now |
DISTI #
70453198
|
RS | Code Hopping Encoder 3.5- 13V8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HCS200T/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $3.5000 | Buy Now |
|
Bristol Electronics | 5318 |
|
RFQ | ||
DISTI #
HCS200T/SN
|
TME | IC: code hopping encoder, SMD, SO8, 3.5÷13VDC, 8mA Min Qty: 1 | 3290 |
|
$1.3300 / $1.4900 | Buy Now |
Part Details for HCS200T/SN
HCS200T/SN CAD Models
HCS200T/SN Part Data Attributes:
|
HCS200T/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS200T/SN
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9116 mm |
Alternate Parts for HCS200T/SN
This table gives cross-reference parts and alternative options found for HCS200T/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS200T/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS365-/P | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | HCS200T/SN vs HCS365-/P |
HCS201-/SN | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS200T/SN vs HCS201-/SN |
HCS412-/SN | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS200T/SN vs HCS412-/SN |
HCS101-/P | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | HCS200T/SN vs HCS101-/P |
HCS412/SN | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS200T/SN vs HCS412/SN |
HCS500-/SM | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS200T/SN vs HCS500-/SM |
HCS360/SN | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS200T/SN vs HCS360/SN |
HCS410T-I/ST | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 4.40 MM, TSSOP-8 | Microchip Technology Inc | HCS200T/SN vs HCS410T-I/ST |
HCS412-I/P | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | HCS200T/SN vs HCS412-I/P |
HCS412/P | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | HCS200T/SN vs HCS412/P |