-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C0778
|
Newark | Ic, Code Hopping Encoder, 8-Soic, Ic Function:Code Hopping Encoder, Supply Voltage Min:2V, Supply Voltage Max:6.6V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip HCS360-I/SN Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 | Buy Now |
DISTI #
HCS360-I/SN-ND
|
DigiKey | IC CODE HOPPING ENCODER 8SOIC Min Qty: 400 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9200 | Buy Now |
DISTI #
HCS360-I/SN
|
Avnet Americas | Hopping Encoder 8-Pin SOIC N - Rail/Tube (Alt: HCS360-I/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9200 / $2.0900 | Buy Now |
DISTI #
579-HCS360-I/SN
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-6.6V RoHS: Compliant | 0 |
|
$1.9200 / $2.0900 | Order Now |
DISTI #
HCS360-I/SN
|
Microchip Technology Inc | Code Hopping Encoder 2.0 - 6.6V, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
30 Alternates Available |
|
$1.7100 / $2.0900 | Buy Now |
DISTI #
70573291
|
RS | Code Hopping Encoder 2.0 - 6.6V | Microchip Technology Inc. HCS360-I/SN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 / $3.8000 | RFQ |
|
Future Electronics | The HCS360 is a code hopping encoder designed for secure Remote Keyless Entry RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.8900 / $2.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $2.9800 | Buy Now |
|
Ameya Holding Limited | IC CODE HOPPING ENCODER 8SOIC | 80 |
|
RFQ | |
|
NAC | Code Hopping Encoder 2.0 - 6.6V - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.8600 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCS360-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS360-I/SN
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HCS360-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS360-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS361T/SN016 | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS360-I/SN vs HCS361T/SN016 |
HCS360T/SN012 | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS360-I/SN vs HCS360T/SN012 |