-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.207 INCH, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C1805
|
Newark | Ic,remote-Control Receiver/Decoder,cmos,sop,8Pin Rohs Compliant: Yes |Microchip HCS500-I/SM Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 | Buy Now |
DISTI #
HCS500-I/SM-ND
|
DigiKey | IC CODE HOPPING DECODER 8SOIJ Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1 In Stock |
|
$2.9000 | Buy Now |
DISTI #
HCS500-I/SM
|
Avnet Americas | Hopping Decoder 8-Pin SOIJ - Rail/Tube (Alt: HCS500-I/SM) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.5300 / $2.9000 | Buy Now |
DISTI #
579-HCS500-I/SM
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3 fnc RoHS: Compliant | 2 |
|
$2.5300 / $2.9000 | Buy Now |
DISTI #
HCS500-I/SM
|
Microchip Technology Inc | Code Hopping Decoder,3 func, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2250 Alternates Available |
|
$2.2200 / $2.9000 | Buy Now |
DISTI #
70454411
|
RS | Code Hopping Decoder, 3 func8 SOIJ .208in TUBE | Microchip Technology Inc. HCS500-I/SM RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0700 / $4.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2250 Factory Stock |
|
$2.5700 / $3.7300 | Buy Now |
DISTI #
HCS500-I/SM
|
Avnet Americas | Hopping Decoder 8-Pin SOIJ - Rail/Tube (Alt: HCS500-I/SM) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.5300 / $2.9000 | Buy Now |
|
Ameya Holding Limited | IC CODE HOPPING DECODER 8-SOIJ | 2250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCS500-I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS500-I/SM
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.207 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.207 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm |
This table gives cross-reference parts and alternative options found for HCS500-I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS500-I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS500T-/SM | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS500-I/SM vs HCS500T-/SM |
HCS500T-I/SM015 | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS500-I/SM vs HCS500T-I/SM015 |
HCS500T/SM | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS500-I/SM vs HCS500T/SM |
HCS500T-I/SM | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS500-I/SM vs HCS500T-I/SM |